
| 8T49N286A-998NLGI | |
|---|---|
| DigiKey Part Number | 800-2815-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8T49N286A-998NLGI | 
| Description | IC TRANSLATOR UNIV FREQ VFQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | IC 1GHz 1 72-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| PLL | Yes with Bypass | |
| Input | HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal | |
| Output | HSCL, LVCMOS, LVDS, LVPECL | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 5:8 | |
| Differential - Input:Output | Yes/Yes | |
| Frequency - Max | 1GHz | |
| Divider/Multiplier | Yes/No | |
| Voltage - Supply | 2.375V ~ 3.465V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 72-VFQFN Exposed Pad | |
| Supplier Device Package | 72-VFQFPN (10x10) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.118.66000 | kr.118.66 | 
| 10 | kr.94.47700 | kr.944.77 | 
| 25 | kr.88.43520 | kr.2,210.88 | 
| 168 | kr.79.90060 | kr.13,423.30 | 
| 336 | kr.77.76667 | kr.26,129.60 | 
| 504 | kr.76.69841 | kr.38,656.00 | 
| Unit Price without VAT: | kr.118.66000 | 
|---|---|
| Unit Price with VAT: | kr.148.32500 | 
 
 
 
 


