IC 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N281C-998NLGI

DigiKey Part Number
800-8T49N281C-998NLGI-ND
Manufacturer
Manufacturer Product Number
8T49N281C-998NLGI
Description
IC TRANSLATOR UNIV FREQ 56VFQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IC 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Series
Divider/Multiplier
Yes/No
Packaging
Tray
Voltage - Supply
2.375V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
56-VFQFN Exposed Pad
Input
Crystal
Supplier Device Package
56-VFQFPN (8x8)
Output
LVCMOS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.145.19000kr.145.19
10kr.113.28900kr.1,132.89
25kr.105.54080kr.2,638.52
100kr.97.13070kr.9,713.07
260kr.93.01146kr.24,182.98
520kr.90.65529kr.47,140.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.145.19000
Unit Price with VAT:kr.181.48750