
8T49N241-999NLGI# | |
|---|---|
DigiKey Part Number | 800-8T49N241-999NLGI#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T49N241-999NLGI# |
Description | IC FREQ TRANS 40VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Frequency Translator, Jitter Attenuator IC 1GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Frequency Translator, Jitter Attenuator | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 40-VFQFN Exposed Pad |
Input Crystal, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL | Supplier Device Package 40-VFQFPN (6x6) |
Output HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.43.54566 | kr.217,728.30 |
| Unit Price without VAT: | kr.43.54566 |
|---|---|
| Unit Price with VAT: | kr.54.43208 |

