MFR Recommended

8T49N004A-044NLGI | |
|---|---|
DigiKey Part Number  | 8T49N004A-044NLGI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 8T49N004A-044NLGI  | 
Description  | IC CLK GENERATOR LVPECL 32VFQFN  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | IC 312.5MHz 1 32-VFQFN Exposed Pad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
PLL  | Yes with Bypass  | |
Input  | Crystal  | |
Output  | LVPECL  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 1:4  | |
Differential - Input:Output  | No/Yes  | |
Frequency - Max  | 312.5MHz  | |
Divider/Multiplier  | Yes/No  | |
Voltage - Supply  | 2.375V ~ 3.465V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 32-VFQFN Exposed Pad  | |
Supplier Device Package  | 32-VFQFN (5x5)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 490 | kr.71.50276 | kr.35,036.35 | 
| Unit Price without VAT: | kr.71.50276 | 
|---|---|
| Unit Price with VAT: | kr.89.37845 | 


