8T39210NLGI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.42.42551
Datasheet
Clock Fanout Buffer (Distribution) IC 3:11 1.5 GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T39210NLGI

DigiKey Part Number
800-8T39210NLGI-ND
Manufacturer
Manufacturer Product Number
8T39210NLGI
Description
IC CLK BUF 3:11 1.5GHZ 48VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:11 1.5 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HSCL, LVCMOS, LVDS, LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
1.5 GHz
Packaging
Tray
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
48-VFQFN Exposed Pad
Ratio - Input:Output
3:11
Supplier Device Package
48-VFQFPN (7x7)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, HSTL, LVDS, LVPECL, Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8T39210NLGI8Renesas Electronics Corporation0800-8T39210NLGI8TR-NDkr.42.42551Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.75.00000kr.75.00
10kr.57.00300kr.570.03
25kr.52.66240kr.1,316.56
100kr.47.95830kr.4,795.83
260kr.45.65727kr.11,870.89
520kr.44.34233kr.23,058.01
1.040kr.43.26453kr.44,995.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.75.00000
Unit Price with VAT:kr.93.75000