8S89833AKILFT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 62
Unit Price: kr.54.59000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8S89833AKILFT

DigiKey Part Number
800-8S89833AKILFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8S89833AKILFT
Description
IC CLK BUFFER 1:4 2GHZ 16VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
16-VFQFPN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8S89833AKILFRenesas Electronics Corporation62800-3198-5-NDkr.54.59000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.31.82934kr.79,573.35
Manufacturers Standard Package
Unit Price without VAT:kr.31.82934
Unit Price with VAT:kr.39.78668