
8P34S2108NLGI8 | |
|---|---|
DigiKey Part Number | 800-8P34S2108NLGI8TR-ND - Tape & Reel (TR) 800-8P34S2108NLGI8CT-ND - Cut Tape (CT) 800-8P34S2108NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8P34S2108NLGI8 |
Description | IC FANOUT BUFFER 1:8 48-VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 2 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 48-VFQFN Exposed Pad |
Ratio - Input:Output 1:8 | Supplier Device Package 48-VFQFPN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.00000 | kr.100.00 |
| 10 | kr.76.86200 | kr.768.62 |
| 25 | kr.71.26400 | kr.1,781.60 |
| 100 | kr.65.19230 | kr.6,519.23 |
| 250 | kr.62.32776 | kr.15,581.94 |
| 500 | kr.62.08020 | kr.31,040.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.58.04621 | kr.116,092.42 |
| Unit Price without VAT: | kr.100.00000 |
|---|---|
| Unit Price with VAT: | kr.125.00000 |

