Parametric Equivalent

8P34S1102NLGI8 | |
|---|---|
DigiKey Part Number | 800-8P34S1102NLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8P34S1102NLGI8 |
Description | IC CLK BUF 1:2 1.2GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1.2 GHz 16-VFQFN Exposed Pad |
EDA/CAD Models | 8P34S1102NLGI8 Models |
Category | Output LVDS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 1.2 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-VFQFPN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8P34S1102NLGI | Renesas Electronics Corporation | 11.300 | 800-2756-ND | kr.71.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.76457 | kr.106,911.43 |
| Unit Price without VAT: | kr.42.76457 |
|---|---|
| Unit Price with VAT: | kr.53.45571 |


