Parametric Equivalent
Parametric Equivalent



8N4SV76KC-0036CDI8 | |
|---|---|
DigiKey Part Number | 8N4SV76KC-0036CDI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8N4SV76KC-0036CDI8 |
Description | IC OSC VCXO 100MHZ 6-CLCC |
Customer Reference | |
Detailed Description | VCXO IC 100MHz 6-CLCC (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | VCXO | |
Count | - | |
Frequency | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 140 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |


