Direct

8A34043C-000NBG | |
|---|---|
DigiKey Part Number | 800-4309-ND |
Manufacturer | |
Manufacturer Product Number | 8A34043C-000NBG |
Description | IC CLOCK GENERATOR 48VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 4 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 1GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 48-WFQFN Exposed Pad |
Output CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | Supplier Device Package 48-VFQFPN (7x7) |
Number of Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8A34043E-000NBG | Renesas Electronics Corporation | 0 | 8A34043E-000NBG-ND | kr.209.73000 | Direct |


