


89HT0832PGZCHLG | |
|---|---|
DigiKey Part Number | 800-4053-ND |
Manufacturer | |
Manufacturer Product Number | 89HT0832PGZCHLG |
Description | IC INTFACE SPECIALIZED 345FCBGA |
Customer Reference | |
Detailed Description | Retimer Interface 345-FCBGA (13x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Retimer | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 345-BFBGA, FCBGA | |
Supplier Device Package | 345-FCBGA (13x20) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.395.90000 | kr.395.90 |
| 10 | kr.327.07200 | kr.3,270.72 |
| 25 | kr.309.87760 | kr.7,746.94 |
| 84 | kr.292.97524 | kr.24,609.92 |
| Unit Price without VAT: | kr.395.90000 |
|---|---|
| Unit Price with VAT: | kr.494.87500 |

