
89HP0608SZBABI8 | |
|---|---|
DigiKey Part Number | 89HP0608SZBABI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 89HP0608SZBABI8 |
Description | IC REDRIVER I2C 8CH 100BGA |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 6Gbps 100-CABGA (9x9) |
Datasheet | Datasheet |
Category | Output 2-Wire Bus |
Manufacturer Renesas Electronics Corporation | Data Rate (Max) 6Gbps |
Packaging Tape & Reel (TR) | Number of Channels 8 |
Part Status Obsolete | Mounting Type Surface Mount |
Type Buffer, ReDriver | Package / Case 100-LFBGA |
Applications I2C | Supplier Device Package 100-CABGA (9x9) |
Input 2-Wire Bus |

