
89HP0608SZBABGI8 | |
|---|---|
DigiKey Part Number | 89HP0608SZBABGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 89HP0608SZBABGI8 |
Description | IC REDRIVER I2C 8CH 100BGA |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 6Gbps 100-CABGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-CABGA (9x9) | |
Base Product Number |

