
89HP0604SZBNRGI | |
|---|---|
DigiKey Part Number | 89HP0604SZBNRGI-ND |
Manufacturer | |
Manufacturer Product Number | 89HP0604SZBNRGI |
Description | IC REDRIVER SAS/SATA 36VFPQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6Gbps 36-VFQFPN (4x7.5) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Renesas Electronics Corporation | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-VFQFN Exposed Pad |
Type Buffer, ReDriver | Supplier Device Package 36-VFQFPN (4x7.5) |
Applications SAS, SATA | Base Product Number |
Data Rate (Max) 6Gbps |

