
874003DG-02LF | |
|---|---|
DigiKey Part Number | 874003DG-02LF-ND |
Manufacturer | |
Manufacturer Product Number | 874003DG-02LF |
Description | IC DISTRIBUTION PCIE 20-TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Jitter Attenuator IC 320MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 1:3 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 320MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL | Supplier Device Package 20-TSSOP |
Output LVDS | Base Product Number |

