MFR Recommended

871S1022EKLFT | |
|---|---|
DigiKey Part Number | 871S1022EKLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 871S1022EKLFT |
Description | IC FEMTOCLOCK LVPE 32VFQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 500MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 500MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 32-VFQFN Exposed Pad |
Input HCSL, LVDS, LVHSTL, LVPECL, Crystal | Supplier Device Package 32-VFQFPN (5x5) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9FGV1001C000NBGI8 | Renesas Electronics Corporation | 0 | 800-9FGV1001C000NBGI8TR-ND | kr.23.67247 | MFR Recommended |


