85411AMILF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4
Unit Price: kr.40.96000
Datasheet

Similar


onsemi
In Stock: 28
Unit Price: kr.65.38000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 650 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85411AMILF

DigiKey Part Number
800-2073-ND
Manufacturer
Manufacturer Product Number
85411AMILF
Description
IC CLK BUFFER 1:2 650MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 650 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
650 MHz
Packaging
Tube
Voltage - Supply
2.97V ~ 3.63V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVP1102ANLGIRenesas Electronics Corporation4800-3259-NDkr.40.96000Similar
MC10EP89DGonsemi28MC10EP89DGOS-NDkr.65.38000Similar
Obsolete
Marketplace Stock: 64.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

64.000In Stock
Ships from Flip Electronics