Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854105AGLF

DigiKey Part Number
2832-854105AGLF-ND
Manufacturer
Manufacturer Product Number
854105AGLF
Description
IC CLK BUFFER 1:4 250MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
250 MHz
Packaging
Tube
Voltage - Supply
3.135V ~ 3.465V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
16-TSSOP
Differential - Input:Output
No/Yes
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.657
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate kr.2,219.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.