854104AGLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.509
Unit Price: kr.31.36000
Datasheet
74CBTLV3253PGG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854104AGLF

DigiKey Part Number
800-1183-5-ND
Manufacturer
Manufacturer Product Number
854104AGLF
Description
IC CLK BUFFER 1:4 700MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 700 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVDS
Frequency - Max
700 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 96 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

96In Stock
Ships from Flip Electronics