
853S011BMILFT | |
---|---|
DigiKey Part Number | 800-853S011BMILFTTR-ND - Tape & Reel (TR) 800-853S011BMILFTCT-ND - Cut Tape (CT) 800-853S011BMILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 853S011BMILFT |
Description | IC CLK BUFFER 1:2 2.5GHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2.5 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | ECL, LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.50000 | kr.37.50 |
10 | kr.28.71000 | kr.287.10 |
25 | kr.26.51920 | kr.662.98 |
100 | kr.24.11010 | kr.2,411.01 |
250 | kr.22.96140 | kr.5,740.35 |
500 | kr.22.26906 | kr.11,134.53 |
1.000 | kr.21.69920 | kr.21,699.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.20.99539 | kr.62,986.17 |
Unit Price without VAT: | kr.37.50000 |
---|---|
Unit Price with VAT: | kr.46.87500 |