Clock Fanout Buffer (Distribution), Multiplexer IC 2:2 266 MHz 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8535AGI-21LF

DigiKey Part Number
8535AGI-21LF-ND
Manufacturer
Manufacturer Product Number
8535AGI-21LF
Description
IC CLK BUFFER 2:2 266MHZ 14TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:2 266 MHz 14-TSSOP (0.173", 4.40mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
266 MHz
Packaging
Tube
Voltage - Supply
3.135V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:2
Supplier Device Package
14-TSSOP
Differential - Input:Output
No/Yes
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 15.078 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

15.078In Stock
Ships from Flip Electronics