Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8535AG-31LF

DigiKey Part Number
800-2069-ND
Manufacturer
Manufacturer Product Number
8535AG-31LF
Description
IC CLK BUFFER 2:4 266MHZ 20TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
266 MHz
Packaging
Tube
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:4
Supplier Device Package
20-TSSOP
Differential - Input:Output
No/Yes
Base Product Number
Input
LVCMOS, LVTTL, Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8535AG-31LFTRenesas Electronics Corporation5.159800-2781-1-NDkr.75.83000Parametric Equivalent
PI6C4911504-03LIEXDiodes Incorporated0PI6C4911504-03LIEX-NDkr.11.71632Similar
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.75.83000kr.75.83
10kr.57.68800kr.576.88
74kr.49.42716kr.3,657.61
148kr.47.51959kr.7,032.90
296kr.45.95794kr.13,603.55
518kr.44.90531kr.23,260.95
1.036kr.43.81503kr.45,392.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.75.83000
Unit Price with VAT:kr.94.78750