Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8535AG-01LF

DigiKey Part Number
800-1176-5-ND
Manufacturer
Manufacturer Product Number
8535AG-01LF
Description
IC CLK BUFFER 2:4 266MHZ 20TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
266 MHz
Packaging
Tube
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:4
Supplier Device Package
20-TSSOP
Differential - Input:Output
No/Yes
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.30.81000kr.30.81
10kr.22.55800kr.225.58
74kr.18.83838kr.1,394.04
148kr.17.98291kr.2,661.47
296kr.17.28358kr.5,115.94
518kr.16.81251kr.8,708.88
1.036kr.16.32501kr.16,912.71
2.516kr.15.82672kr.39,820.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.81000
Unit Price with VAT:kr.38.51250