Clock Multiplexer IC 2:12 700 MHz 48-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85352AYILF

DigiKey Part Number
800-1174-ND
Manufacturer
Manufacturer Product Number
85352AYILF
Description
IC CLK MULTIPLX 2:12 48PTQFP
Customer Reference
Detailed Description
Clock Multiplexer IC 2:12 700 MHz 48-TQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
700 MHz
Packaging
Tray
Voltage - Supply
3.135V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
48-TQFP Exposed Pad
Ratio - Input:Output
2:12
Supplier Device Package
48-PTQFP (7x7)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types