85211AMI-03LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 156
Unit Price: kr.74.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85211AMI-03LF

DigiKey Part Number
800-1958-5-ND
Manufacturer
Manufacturer Product Number
85211AMI-03LF
Description
IC CLK BUFFER 1:2 700MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 700 MHz 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVHSTL
Frequency - Max
700 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.