
844S42BKILF | |
|---|---|
DigiKey Part Number | 800-3243-ND |
Manufacturer | |
Manufacturer Product Number | 844S42BKILF |
Description | IC FREQ SYNTH 56VFQFPN |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 2.592GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 2.592GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL, Crystal | Package / Case 56-VFQFN Exposed Pad |
Output LVDS, LVPECL | Supplier Device Package 56-VFQFPN (8x8) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.179.30000 | kr.179.30 |
| 10 | kr.156.56000 | kr.1,565.60 |
| 25 | kr.148.67040 | kr.3,716.76 |
| 100 | kr.137.85320 | kr.13,785.32 |
| 260 | kr.131.11950 | kr.34,091.07 |
| Unit Price without VAT: | kr.179.30000 |
|---|---|
| Unit Price with VAT: | kr.224.12500 |

