
844S259BKILF | |
|---|---|
DigiKey Part Number | 844S259BKILF-ND |
Manufacturer | |
Manufacturer Product Number | 844S259BKILF |
Description | IC SYNTHESIZER LVPECL 48VFQFN |
Customer Reference | |
Detailed Description | IC 125MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:10 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 125MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.6V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL, Crystal | Package / Case 48-VFQFN Exposed Pad |
Output LVCMOS, LVDS, LVTTL | Supplier Device Package 48-VFQFPN (7x7) |
Number of Circuits 1 | Base Product Number |

