MFR Recommended

844N234AKILFT | |
|---|---|
DigiKey Part Number | 844N234AKILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 844N234AKILFT |
Description | IC SYNTHESIZER LVPECL 32VFQFN |
Customer Reference | |
Detailed Description | IC 312.5MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 312.5MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL, Crystal | Package / Case 32-VFQFN Exposed Pad |
Output LVDS | Supplier Device Package 32-VFQFN (5x5) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9FGV1001C000NBGI8 | Renesas Electronics Corporation | 0 | 800-9FGV1001C000NBGI8TR-ND | kr.23.67247 | MFR Recommended |


