
8442BYLFT | |
|---|---|
DigiKey Part Number | 8442BYLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8442BYLFT |
Description | IC SYNTHESIZE DUAL 700MHZ 32LQFP |
Customer Reference | |
Detailed Description | IC 700MHz 1 32-LQFP |
Category | Differential - Input:Output No/Yes |
Manufacturer Renesas Electronics Corporation | Frequency - Max 700MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL, Crystal | Package / Case 32-LQFP |
Output LVDS | Supplier Device Package 32-TQFP (7x7) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:2 |

