IC 700MHz 1 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8442BYILF

DigiKey Part Number
800-2721-ND
Manufacturer
Manufacturer Product Number
8442BYILF
Description
IC SYNTHESIZER DUAL LVDS 32-LQFP
Customer Reference
Detailed Description
IC 700MHz 1 32-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/Yes
Manufacturer
Renesas Electronics Corporation
Frequency - Max
700MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, LVTTL, Crystal
Package / Case
32-LQFP
Output
LVDS
Supplier Device Package
32-TQFP (7x7)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
2:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.205 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.205In Stock
Ships from Flip Electronics