Similar

843022AKI-02LF | |
|---|---|
DigiKey Part Number | 843022AKI-02LF-ND |
Manufacturer | |
Manufacturer Product Number | 843022AKI-02LF |
Description | IC CLK/FREQ SYNTH 16VFQFPN |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Clock Generator IC 125MHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 125MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Frequency Synthesizer, Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 16-VFQFPN (3x3) |
Output LVPECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N241-998NLGI | Renesas Electronics Corporation | 0 | 800-3384-ND | kr.72.21000 | Similar |


