
841S101EGILF | |
|---|---|
DigiKey Part Number | 800-2921-5-ND |
Manufacturer | |
Manufacturer Product Number | 841S101EGILF |
Description | IC CLK GENERATOR PLL 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Crystal | Supplier Device Package 16-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| 10 | kr.33.45600 | kr.334.56 |
| 96 | kr.27.77250 | kr.2,666.16 |
| 192 | kr.26.66104 | kr.5,118.92 |
| 288 | kr.26.10694 | kr.7,518.80 |
| 576 | kr.25.29705 | kr.14,571.10 |
| 1.056 | kr.24.70973 | kr.26,093.47 |
| 2.592 | kr.24.00693 | kr.62,225.96 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |

