8312AYILFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.58.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.64.92000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8312AYILFT

DigiKey Part Number
8312AYILFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8312AYILFT
Description
IC CLK BUFFER 1:12 250MHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.6V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-LQFP
Ratio - Input:Output
1:12
Supplier Device Package
32-TQFP (7x7)
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB3V8312CFAGonsemi0NB3V8312CFAGOS-NDkr.58.39000Similar
NB3V8312CFAR2Gonsemi0488-NB3V8312CFAR2GCT-NDkr.64.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types