83058AGILFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.75.66790
Datasheet
Clock Multiplexer IC 8:1 250 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83058AGILFT

DigiKey Part Number
83058AGILFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
83058AGILFT
Description
IC CLK MULTPX 8:1 250MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Multiplexer IC 8:1 250 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
8:1
Supplier Device Package
16-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
854S058AGILFTRenesas Electronics Corporation0854S058AGILFT-NDkr.75.66790Similar
Obsolete
Marketplace Stock: 24.300 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24.300In Stock
Ships from Flip Electronics