
83056AGILF | |
---|---|
DigiKey Part Number | 800-1108-5-ND |
Manufacturer | |
Manufacturer Product Number | 83056AGILF |
Description | IC CLK MULTPX 6:1 250MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 6:1 250 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 6:1 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |