Similar
Similar
Similar
Similar

8304AMILFT | |
|---|---|
DigiKey Part Number  | 8304AMILFT-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 8304AMILFT  | 
Description  | IC CLK BUFFER 1:4 166MHZ 8SOIC  | 
Customer Reference  | |
Detailed Description  | Clock Fanout Buffer (Distribution) IC 1:4 166 MHz 8-SOIC (0.154", 3.90mm Width)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Fanout Buffer (Distribution)  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 1:4  | |
Differential - Input:Output  | No/No  | |
Input  | LVCMOS, LVTTL  | |
Output  | LVCMOS, LVTTL  | |
Frequency - Max  | 166 MHz  | |
Voltage - Supply  | 3.135V ~ 3.465V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 



