Parametric Equivalent

83026BMI-01LFT | |
|---|---|
DigiKey Part Number | 83026BMI-01LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 83026BMI-01LFT |
Description | IC CLK BUFFER 1:2 350MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 350 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 350 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/No | Base Product Number |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83026BMI-01LF | Renesas Electronics Corporation | 541 | 800-2055-ND | kr.64.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.38.56622 | kr.115,698.66 |
| Unit Price without VAT: | kr.38.56622 |
|---|---|
| Unit Price with VAT: | kr.48.20778 |


