810001DK-21LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
9FGV0441AKLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810001DK-21LF

DigiKey Part Number
800-2276-ND
Manufacturer
Manufacturer Product Number
810001DK-21LF
Description
IC CLK GEN SYNC VCXO DL 32VFQFN
Customer Reference
Detailed Description
Video Clock/Frequency Generator, Translator, Jitter Attenuator, Multiplexer IC 175MHz 1 Output 32-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Video
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
No/No
Frequency - Max
175MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.249 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.249In Stock
Ships from Flip Electronics