
74FCT3807AQG | |
|---|---|
DigiKey Part Number | 800-1631-5-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT3807AQG |
Description | IC CLK BUFFER 1:10 100MHZ 20QSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, TTL |
Series | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-QSOP |
Differential - Input:Output No/No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.52400 | kr.65.24 |
| 55 | kr.5.38782 | kr.296.33 |
| 110 | kr.5.06855 | kr.557.54 |
| 275 | kr.4.73447 | kr.1,301.98 |
| 550 | kr.4.53495 | kr.2,494.22 |
| 1.045 | kr.4.38267 | kr.4,579.89 |
| 2.530 | kr.4.21412 | kr.10,661.72 |
| 5.005 | kr.4.11033 | kr.20,572.20 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

