Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74CBTLV3245PGG8 | |
|---|---|
DigiKey Part Number | 800-74CBTLV3245PGG8TR-ND - Tape & Reel (TR) 800-74CBTLV3245PGG8CT-ND - Cut Tape (CT) 800-74CBTLV3245PGG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3245PGG8 |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.53163 | kr.7,594.89 |
| 6.000 | kr.2.47046 | kr.14,822.76 |
| 9.000 | kr.2.43983 | kr.21,958.47 |
| 15.000 | kr.2.40591 | kr.36,088.65 |
| 21.000 | kr.2.38607 | kr.50,107.47 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |








