Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ALVCH32245BFG8 | |
|---|---|
DigiKey Part Number | 74ALVCH32245BFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH32245BFG8 |
Description | IC TXRX NON-INVERT 3.6V 96-CABGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-CABGA (13.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-CABGA (13.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.28.07177 | kr.84,215.31 |
| Unit Price without VAT: | kr.28.07177 |
|---|---|
| Unit Price with VAT: | kr.35.08971 |




