Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74ALVC162245PAG8 | |
|---|---|
DigiKey Part Number | 800-1545-2-ND - Tape & Reel (TR) 800-1545-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74ALVC162245PAG8 |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 12mA, 12mA; 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245DGG,118 | Nexperia USA Inc. | 1.101 | 1727-4059-1-ND | kr.7.86000 | Similar |
| 74ALVC16245MTDX | onsemi | 1.779 | 74ALVC16245MTDXFSCT-ND | kr.19.02000 | Similar |
| 74ALVCH16245DGG,11 | Nexperia USA Inc. | 0 | 1727-8377-1-ND | kr.6.91000 | Similar |
| CALVCH16245IDLREP | Texas Instruments | 3.651 | 296-19493-2-ND | kr.26.31097 | Similar |
| CALVCH16245MDLREP | Texas Instruments | 1.641 | 296-22094-1-ND | kr.43.37000 | Similar |








