
72V85L20PA8 | |
|---|---|
DigiKey Part Number | 72V85L20PA8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V85L20PA8 |
Description | IC FIFO ASYNC 8KX9X2 56TSSOP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 144K (8K x 9 x 2) Uni-Directional 33.3MHz 20ns 56-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 144K (8K x 9 x 2) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 33.3MHz | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Access Time 20ns | Supplier Device Package 56-TSSOP |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |

