Asynchronous FIFO 18K (1K x 9 x 2) Uni-Directional 33.3MHz 20ns 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V82L20PA

DigiKey Part Number
72V82L20PA-ND
Manufacturer
Manufacturer Product Number
72V82L20PA
Description
IC FIFO ASYNC 1KX9X2 56TSSOP
Customer Reference
Detailed Description
Asynchronous FIFO 18K (1K x 9 x 2) Uni-Directional 33.3MHz 20ns 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
100mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
No
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
18K (1K x 9 x 2)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
33.3MHz
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Access Time
20ns
Supplier Device Package
56-TSSOP
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types