Similar
Similar
Similar
Similar
Similar
Similar

72V245L15TFI8 | |
|---|---|
DigiKey Part Number | 72V245L15TFI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V245L15TFI8 |
Description | IC FIFO SYNC 4KX18 10NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 72K (4K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 30mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 72K (4K x 18) | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 64-LQFP |
Access Time 10ns | Supplier Device Package 64-TQFP (10x10) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74V215-10PAG | Rochester Electronics, LLC | 4.929 | 2156-SN74V215-10PAG-ND | kr.17.72857 | Similar |
| SN74V245-10PAG | Rochester Electronics, LLC | 810 | 2156-SN74V245-10PAG-ND | kr.18.90154 | Similar |
| SN74V245-15PAG | Texas Instruments | 243 | 296-9907-ND | kr.16.61000 | Similar |
| SN74V245-15PAGEP | Texas Instruments | 0 | 296-SN74V245-15PAGEP-ND | kr.20.65881 | Similar |
| SN74V245-20PAG | Texas Instruments | 0 | 296-9908-ND | kr.11.80056 | Similar |


