Direct

72V245L10PF | |
|---|---|
DigiKey Part Number | 72V245L10PF-ND |
Manufacturer | |
Manufacturer Product Number | 72V245L10PF |
Description | IC FIFO SYNC 4KX18 6.5NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 72K (4K x 18) Uni-Directional 100MHz 6.5ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 30mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 72K (4K x 18) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 64-LQFP |
Access Time 6.5ns | Supplier Device Package 64-TQFP (14x14) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72V245L10PFG | Renesas Electronics Corporation | 270 | 72V245L10PFG-ND | kr.364.99000 | Direct |


