
72V04L25JGI | |
|---|---|
DigiKey Part Number | 800-3629-5-ND |
Manufacturer | |
Manufacturer Product Number | 72V04L25JGI |
Description | IC FIFO ASYNC 4KX9 25NS 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 36K (4K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (4K x 9) | |
Function | Asynchronous | |
Data Rate | 28.5MHz | |
Access Time | 25ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.22000 | kr.156.22 |
| 10 | kr.144.64000 | kr.1,446.40 |
| 27 | kr.139.66926 | kr.3,771.07 |
| 54 | kr.136.22870 | kr.7,356.35 |
| 108 | kr.132.82843 | kr.14,345.47 |
| 270 | kr.128.41174 | kr.34,671.17 |
| Unit Price without VAT: | kr.156.22000 |
|---|---|
| Unit Price with VAT: | kr.195.27500 |

