Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V01L15JG

DigiKey Part Number
72V01L15JG-ND
Manufacturer
Manufacturer Product Number
72V01L15JG
Description
IC FIFO ASYNC 512X9 15NS 32PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
60mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
No
Part Status
Active
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
4.5K (512 x 9)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
40MHz
Package / Case
32-LCC (J-Lead)
Access Time
15ns
Supplier Device Package
32-PLCC (14x11.46)
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.108.35000kr.108.35
10kr.100.55200kr.1,005.52
32kr.96.57813kr.3,090.50
64kr.94.22531kr.6,030.42
128kr.91.89383kr.11,762.41
256kr.89.59188kr.22,935.52
512kr.87.32594kr.44,710.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.108.35000
Unit Price with VAT:kr.135.43750