Similar

| 7207L15JI8 | |
|---|---|
| DigiKey Part Number | 7207L15JI8-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 7207L15JI8 | 
| Description | IC FIFO ASYNC 32KX9 15NS 32PLCC | 
| Customer Reference | |
| Detailed Description | Asynchronous FIFO 288K (32K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Size | 288K (32K x 9) | |
| Function | Asynchronous | |
| Data Rate | 40MHz | |
| Access Time | 15ns | |
| Voltage - Supply | 4.5 V ~ 5.5 V | |
| Current - Supply (Max) | 120mA | |
| Bus Directional | Uni-Directional | |
| Expansion Type | Depth, Width | |
| Programmable Flags Support | No | |
| Retransmit Capability | Yes | |
| FWFT Support | No | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-LCC (J-Lead) | |
| Supplier Device Package | 32-PLCC (14x11.46) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark