71V67803S133PFGI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.85.35403
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.85.35403
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.83.96696
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.92.95236
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.92.95236
Datasheet
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V67803S133PFGI

DigiKey Part Number
71V67803S133PFGI-ND
Manufacturer
Manufacturer Product Number
71V67803S133PFGI
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
133 MHz
Packaging
Tray
Access Time
4.2 ns
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-TQFP (14x14)
Memory Size
Base Product Number
Memory Organization
512K x 18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61LF51218A-7.5TQLIISSI, Integrated Silicon Solution Inc0706-1094-NDkr.85.35403Similar
IS61LPS51218A-200TQLIISSI, Integrated Silicon Solution Inc0IS61LPS51218A-200TQLI-NDkr.85.35403Similar
IS61LPS51218A-200TQLI-TRISSI, Integrated Silicon Solution Inc0IS61LPS51218A-200TQLI-TR-NDkr.83.96696Similar
IS61NLF51218A-7.5TQLIISSI, Integrated Silicon Solution Inc0IS61NLF51218A-7.5TQLI-NDkr.92.95236Similar
IS61NLP51218A-200TQLIISSI, Integrated Silicon Solution Inc0IS61NLP51218A-200TQLI-NDkr.92.95236Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types